
JT22-120-C00 | |
|---|---|
DigiKey Part Number | 563-2038-ND |
Manufacturer | |
Manufacturer Product Number | JT22-120-C00 |
Description | POT LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | - | |
Tolerance | - | |
Power (Watts) | - | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Low Torque | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | Continuous | |
Resistive Material | - | |
Termination Style | Wire Leads | |
Actuator Type | Flatted | |
Actuator Length | 0.630" (16.00mm) | |
Actuator Diameter | 0.118" (3.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.866" Dia (22.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,56000 € | 73,56 € |
| 5 | 68,16800 € | 340,84 € |
| 10 | 66,16300 € | 661,63 € |
| 30 | 63,31733 € | 1.899,52 € |
| 60 | 61,71083 € | 3.702,65 € |
| 120 | 60,23667 € | 7.228,40 € |
| Unit Price without VAT: | 73,56000 € |
|---|---|
| Unit Price with VAT: | 87,53640 € |

