
JP-30B 5K | |
|---|---|
DigiKey Part Number | JP-30B5K-ND |
Manufacturer | |
Manufacturer Product Number | JP-30B 5K |
Description | POT 5K OHM 1.5W CERMET LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1.5W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Nidec Components | Temperature Coefficient ±150ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±2% | Actuator Length 1.024" (26.00mm) |
Power (Watts) 1.5W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M9 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.181" Dia (30.00mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,93000 € | 40,93 € |
| Unit Price without VAT: | 40,93000 € |
|---|---|
| Unit Price with VAT: | 48,70670 € |

