1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1.5W Solder Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JP-30B 1K

DigiKey Part Number
JP-30B1K-ND
Manufacturer
Manufacturer Product Number
JP-30B 1K
Description
POT 1K OHM 1.5W CERMET LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1.5W Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±2%
Power (Watts)
1.5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Turret
Actuator Type
Slotted
Actuator Length
1.024" (26.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M9 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 1.181" Dia (30.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,45000 €41,45 €
Manufacturers Standard Package
Unit Price without VAT:41,45000 €
Unit Price with VAT:49,32550 €