Image for JCL500B 5K 0.5% is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCL500B 5K 0.5%

DigiKey Part Number
JCL500B5K0.5%-ND
Manufacturer
Manufacturer Product Number
JCL500B 5K 0.5%
Description
POT 5K OHM 7W PLASTIC LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Chassis Mount Potentiometer Turns Conductive Plastic 7W Solder Turret
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
Nidec Components
Temperature Coefficient
±400ppm/°C
Series
Resistive Material
Conductive Plastic
Packaging
Bulk
Termination Style
Solder Turret
Part Status
Active
Actuator Type
Round
Resistance (Ohms)
5k
Actuator Length
0.591" (15.00mm)
Tolerance
±20%
Actuator Diameter
0.236" (6.00mm)
Power (Watts)
7W
Bushing Thread
M4
Built in Switch
None
Mounting Type
Chassis Mount
Features
Long Life
Size - Body
Rectangular - 0.945" x 0.866" Face (24.00mm x 22.00mm)
Taper
Linear
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1658,87000 €658,87 €
Manufacturers Standard Package
Unit Price without VAT:658,87000 €
Unit Price with VAT:784,05530 €