
JCL50 10K 0.5% | |
|---|---|
DigiKey Part Number | JCL5010K0.5%-ND |
Manufacturer | |
Manufacturer Product Number | JCL50 10K 0.5% |
Description | POT 10K OHM 0.6W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer Turns Conductive Plastic 0.6W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Nidec Components | Temperature Coefficient ±400ppm/°C |
Series | Resistive Material Conductive Plastic |
Packaging Bulk | Termination Style Solder Turret |
Part Status Active | Actuator Type Round |
Resistance (Ohms) 10k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.118" (3.00mm) |
Power (Watts) 0.6W | Bushing Thread M2 |
Built in Switch None | Mounting Type Panel Mount |
Features Long Life | Size - Body Rectangular - 0.709" x 0.512" Face (18.00mm x 13.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,03000 € | 179,03 € |
| Unit Price without VAT: | 179,03000 € |
|---|---|
| Unit Price with VAT: | 213,04570 € |

