
JCL300B 2K 0.5% | |
|---|---|
DigiKey Part Number | JCL300B2K0.5%-ND |
Manufacturer | |
Manufacturer Product Number | JCL300B 2K 0.5% |
Description | POT 2K OHM 4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Chassis Mount Potentiometer Turns Conductive Plastic 4W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±20% | |
Power (Watts) | 4W | |
Built in Switch | None | |
Features | Long Life | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±400ppm/°C | |
Rotation | - | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M4 | |
Mounting Type | Chassis Mount | |
Size - Body | Rectangular - 0.945" x 0.866" Face (24.00mm x 22.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,74000 € | 342,74 € |
| Unit Price without VAT: | 342,74000 € |
|---|---|
| Unit Price with VAT: | 407,86060 € |

