Image for JCL20 1K 0.5% is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCL20 1K 0.5%

DigiKey Part Number
JCL201K0.5%-ND
Manufacturer
Manufacturer Product Number
JCL20 1K 0.5%
Description
POT 1K OHM 1/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer Turns Conductive Plastic 0.25W, 1/4W Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Features
Long Life
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±400ppm/°C
Rotation
-
Resistive Material
Conductive Plastic
Termination Style
Solder Turret
Actuator Type
Round
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.118" (3.00mm)
Bushing Thread
M2
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.709" x 0.512" Face (18.00mm x 13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1151,29000 €151,29 €
Manufacturers Standard Package
Unit Price without VAT:151,29000 €
Unit Price with VAT:180,03510 €