
JCL100B 5K 0.5% | |
|---|---|
DigiKey Part Number | JCL100B5K0.5%-ND |
Manufacturer | |
Manufacturer Product Number | JCL100B 5K 0.5% |
Description | POT 5K OHM 1.5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Chassis Mount Potentiometer Turns Conductive Plastic 1.5W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Features | Long Life | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±400ppm/°C | |
Rotation | - | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M4 | |
Mounting Type | Chassis Mount | |
Size - Body | Rectangular - 0.945" x 0.866" Face (24.00mm x 22.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,17000 € | 173,17 € |
| Unit Price without VAT: | 173,17000 € |
|---|---|
| Unit Price with VAT: | 206,07230 € |

