
JCL100B 2K 0.5% | |
|---|---|
DigiKey Part Number | JCL100B2K0.5%-ND |
Manufacturer | |
Manufacturer Product Number | JCL100B 2K 0.5% |
Description | POT 2K OHM 1.5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Chassis Mount Potentiometer Turns Conductive Plastic 1.5W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Nidec Components | Temperature Coefficient ±400ppm/°C |
Series | Resistive Material Conductive Plastic |
Packaging Bulk | Termination Style Solder Turret |
Part Status Active | Actuator Type Round |
Resistance (Ohms) 2k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 1.5W | Bushing Thread M4 |
Built in Switch None | Mounting Type Chassis Mount |
Features Long Life | Size - Body Rectangular - 0.945" x 0.866" Face (24.00mm x 22.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 € | 172,39 € |
| Unit Price without VAT: | 172,39000 € |
|---|---|
| Unit Price with VAT: | 205,14410 € |

