
JC40S 20K 0.3% | |
|---|---|
DigiKey Part Number | JC40S20K0.3%-ND |
Manufacturer | |
Manufacturer Product Number | JC40S 20K 0.3% |
Description | POT 20K OHM 1.5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1.5W Solder Turret |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Nidec Components | Adjustment Type User Defined |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Rotation Continuous |
Part Status Active | Resistive Material Conductive Plastic |
Resistance (Ohms) 20k | Termination Style Solder Turret |
Tolerance ±15% | Actuator Type Round |
Power (Watts) 1.5W | Actuator Length 0.787" (20.00mm) |
Built in Switch None | Actuator Diameter 0.236" (6.00mm) |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Long Life | Size - Body Round - 1.575" Dia (40.00mm) |
Taper Linear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 78,78850 € | 1.575,77 € |
| Unit Price without VAT: | 78,78850 € |
|---|---|
| Unit Price with VAT: | 93,75832 € |

