10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1.5W Solder Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JC40S 10K 0.3%

DigiKey Part Number
JC40S10K0.3%-ND
Manufacturer
Manufacturer Product Number
JC40S 10K 0.3%
Description
POT 10K OHM 1.5W PLASTIC LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1.5W Solder Turret
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Nidec Components
Adjustment Type
User Defined
Series
Temperature Coefficient
±400ppm/°C
Packaging
Bulk
Rotation
Continuous
Part Status
Active
Resistive Material
Conductive Plastic
Resistance (Ohms)
10k
Termination Style
Solder Turret
Tolerance
±15%
Actuator Type
Round
Power (Watts)
1.5W
Actuator Length
0.787" (20.00mm)
Built in Switch
None
Actuator Diameter
0.236" (6.00mm)
Number of Turns
1.0
Mounting Type
Panel Mount
Features
Long Life
Size - Body
Round - 1.575" Dia (40.00mm)
Taper
Linear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2079,41900 €1.588,38 €
Manufacturers Standard Package
Unit Price without VAT:79,41900 €
Unit Price with VAT:94,50861 €