
JC22S 5K 0.5% | |
|---|---|
DigiKey Part Number | JC22S5K0.5%-ND |
Manufacturer | |
Manufacturer Product Number | JC22S 5K 0.5% |
Description | POT 5K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Turret |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Nidec Components | Adjustment Type User Defined |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Rotation Continuous |
Part Status Active | Resistive Material Conductive Plastic |
Resistance (Ohms) 5k | Termination Style Solder Turret |
Tolerance ±15% | Actuator Type Round |
Power (Watts) 0.5W, 1/2W | Actuator Length 0.591" (15.00mm) |
Built in Switch None | Actuator Diameter 0.118" (3.00mm) |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Long Life | Size - Body Round - 0.866" Dia (22.00mm) |
Taper Linear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 70,53900 € | 705,39 € |
| Unit Price without VAT: | 70,53900 € |
|---|---|
| Unit Price with VAT: | 83,94141 € |

