10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JC22E 10K 1%

DigiKey Part Number
JC22E10K1%-ND
Manufacturer
Manufacturer Product Number
JC22E 10K 1%
Description
POT 10K OHM 1/2W PLASTIC LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Adjustment Type
User Defined
Manufacturer
Nidec Components
Temperature Coefficient
±400ppm/°C
Series
Rotation
Continuous
Packaging
Bulk
Resistive Material
Conductive Plastic
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
10k
Actuator Type
Round
Tolerance
±20%
Actuator Length
0.866" (22.00mm)
Power (Watts)
0.5W, 1/2W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M9 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Features
Long Life
Size - Body
Round - 0.866" Dia (22.00mm)
Taper
Linear
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1028,77800 €287,78 €
Manufacturers Standard Package
Unit Price without VAT:28,77800 €
Unit Price with VAT:34,24582 €