2k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Wirewound 1.5W Solder Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J50S 2K

DigiKey Part Number
J50S2K-ND
Manufacturer
Manufacturer Product Number
J50S 2K
Description
POT 2K OHM 1.5W WIREWOUND LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Wirewound 1.5W Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
2k
Tolerance
±5%
Power (Watts)
1.5W
Built in Switch
None
Number of Turns
1.0
Features
Long Life
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
Continuous
Resistive Material
Wirewound
Termination Style
Solder Turret
Actuator Type
Round
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Servo Mount
Size - Body
Round - 2.000" Dia (50.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2063,61200 €1.272,24 €
Manufacturers Standard Package
Unit Price without VAT:63,61200 €
Unit Price with VAT:75,69828 €