
J45S 20K | |
|---|---|
DigiKey Part Number | J45S20K-ND |
Manufacturer | |
Manufacturer Product Number | J45S 20K |
Description | POT 20K OHM 1.3W WIREWOUND LIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Wirewound 1.3W Solder Turret |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Nidec Components | Adjustment Type User Defined |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Rotation Continuous |
Part Status Active | Resistive Material Wirewound |
Resistance (Ohms) 20k | Termination Style Solder Turret |
Tolerance ±5% | Actuator Type Round |
Power (Watts) 1.3W | Actuator Length 0.787" (20.00mm) |
Built in Switch None | Actuator Diameter 0.236" (6.00mm) |
Number of Turns 1.0 | Mounting Type Servo Mount |
Features Long Life | Size - Body Round - 1.750" Dia (44.45mm) |
Taper Linear | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J50S 20K | Nidec Components | 0 | J50S20K-ND | 63,32400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 60,49300 € | 1.209,86 € |
| Unit Price without VAT: | 60,49300 € |
|---|---|
| Unit Price with VAT: | 71,98667 € |

