
HSS112A12 | |
|---|---|
DigiKey Part Number | HSS112A12-ND |
Manufacturer | |
Manufacturer Product Number | HSS112A12 |
Description | SWITCH SLIDE SPST 12A 125V |
Customer Reference | |
Detailed Description | Slide Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Nidec Components | Actuator Type Baton |
Series | Actuator Length 16.00mm |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Solder Lug |
Circuit SPST | Switch Travel 5.00mm |
Contact Timing Not Specified | Electrical Life 15,000 Cycles |
Switch Function On-Off | Base Product Number |
Current Rating (Amps) 12A (AC) |

