
HSS112A | |
|---|---|
DigiKey Part Number | HSS112A-ND |
Manufacturer | |
Manufacturer Product Number | HSS112A |
Description | SWITCH SLIDE SPST 12A 125V |
Customer Reference | |
Detailed Description | Slide Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 12A (AC) |
Manufacturer Nidec Components | Voltage Rating - AC 125 V |
Series | Actuator Type Baton |
Packaging Bulk | Actuator Length 16.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Circuit SPST | Termination Style Quick Connect - 0.187" (4.7mm) |
Contact Timing Not Specified | Switch Travel 5.00mm |
Switch Function On-Off | Electrical Life 15,000 Cycles |

