
HP-18 20K | |
|---|---|
DigiKey Part Number | 563-HP-1820K-ND |
Manufacturer | |
Manufacturer Product Number | HP-18 20K |
Description | POTENTIOMETER, ELECTRICAL ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Angle Slotted Shaft PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midori Precisions by Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 3600°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Slotted Shaft | |
Linearity | ±0.25% | |
Resistance | 20 kOhms | |
Resistance Tolerance | ±5% | |
Voltage - Supply | 150V | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Package / Case | Module, Slotted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,73000 € | 24,73 € |
| 10 | 20,52800 € | 205,28 € |
| 30 | 18,76467 € | 562,94 € |
| 50 | 17,99420 € | 899,71 € |
| 100 | 16,99740 € | 1.699,74 € |
| 250 | 15,76108 € | 3.940,27 € |
| 500 | 14,88488 € | 7.442,44 € |
| Unit Price without VAT: | 24,73000 € |
|---|---|
| Unit Price with VAT: | 29,42870 € |

