
HP-18 1K | |
|---|---|
DigiKey Part Number | 563-HP-181K-ND |
Manufacturer | |
Manufacturer Product Number | HP-18 1K |
Description | POTENTIOMETER, ELECTRICAL ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Angle Slotted Shaft PC Pin |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Midori Precisions by Nidec Components | Actuator Type Slotted Shaft |
Series | Linearity ±0.25% |
Packaging Box | Resistance 1 kOhms |
Part Status Active | Resistance Tolerance ±5% |
For Measuring Angle | Voltage - Supply 40V |
Technology Resistive | Mounting Type Panel Mount |
Rotation Angle - Electrical, Mechanical 0° ~ 3600°, Continuous | Termination Style PC Pin |
Output Analog Voltage | Package / Case Module, Slotted Shaft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,62000 € | 24,62 € |
| 10 | 20,43500 € | 204,35 € |
| 30 | 18,67933 € | 560,38 € |
| 50 | 17,91280 € | 895,64 € |
| 100 | 16,92030 € | 1.692,03 € |
| 250 | 15,68968 € | 3.922,42 € |
| 500 | 14,81744 € | 7.408,72 € |
| Unit Price without VAT: | 24,62000 € |
|---|---|
| Unit Price with VAT: | 29,29780 € |

