
HLS308A12 | |
|---|---|
DigiKey Part Number | HLS308A12-ND |
Manufacturer | |
Manufacturer Product Number | HLS308A12 |
Description | SWITCH ROCKER 3PST 8A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 3PST 8A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Rectangular - 25.00mm x 23.10mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -15°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 5,000 Cycles |
Current Rating (Amps) | Electrical Life 5,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,40600 € | 110,15 € |
| Unit Price without VAT: | 4,40600 € |
|---|---|
| Unit Price with VAT: | 5,24314 € |


