
HG37-150-AA-00 | |
|---|---|
DigiKey Part Number | 563-HG37-150-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | HG37-150-AA-00 |
Description | 12V DC PLANETARY GEAR MOTOR, 27 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 27 RPM 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 12VDC | |
RPM | 27 RPM | |
Torque - Rated (oz-in / mNm) | 69.4 / 490 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 1.457" Dia (37.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.913" (23.20mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | 150 | |
Torque - Max Momentary (oz-in / mNm) | 83.27 / 588 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 22,66333 € | 203,97 € |
| Unit Price without VAT: | 22,66333 € |
|---|---|
| Unit Price with VAT: | 26,96936 € |

