



FT1D-2M-Z | |
|---|---|
DigiKey Part Number | 563-1142-ND |
Manufacturer | |
Manufacturer Product Number | FT1D-2M-Z |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FT1D-2M-Z Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 3.80mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Washable, Yellow Actuator |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 3,11400 € | 31,14 € |
| 25 | 2,93680 € | 73,42 € |
| 50 | 2,80920 € | 140,46 € |
| 100 | 2,68700 € | 268,70 € |
| 300 | 2,50377 € | 751,13 € |
| 500 | 2,42272 € | 1.211,36 € |
| 1.000 | 2,31674 € | 2.316,74 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |











