
FT-63EV103 | |
|---|---|
DigiKey Part Number | 563-FT-63EV103-ND |
Manufacturer | |
Manufacturer Product Number | FT-63EV103 |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | FT-63EV103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR10KLF | TT Electronics/BI | 9.131 | 987-1020-ND | 1,27000 € | Similar |
| 72PR10KLFTB | TT Electronics/BI | 14 | 987-1798-5-ND | 1,61000 € | Similar |
| 82MR10KLF | TT Electronics/BI | 2.422 | 987-1752-ND | 1,29000 € | Similar |
| 82PR10KLF | TT Electronics/BI | 1.479 | 987-1543-ND | 1,29000 € | Similar |
| 82PR10KLFTB | TT Electronics/BI | 41 | 987-1800-5-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,68000 € | 6,80 € |
| 25 | 0,63200 € | 15,80 € |
| 50 | 0,59800 € | 29,90 € |
| 100 | 0,56550 € | 56,55 € |
| 300 | 0,51737 € | 155,21 € |
| 500 | 0,49628 € | 248,14 € |
| 1.000 | 0,46897 € | 468,97 € |
| 5.000 | 0,41092 € | 2.054,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

