FT-63EV102 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 6.183
Unit Price: 1,38000 €
Datasheet

Similar


Bourns Inc.
In Stock: 466
Unit Price: 2,44000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 707
Unit Price: 1,63000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 1.056
Unit Price: 1,57000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 5.321
Unit Price: 1,31000 €
Datasheet
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-63EV102

DigiKey Part Number
563-FT-63EV102-ND
Manufacturer
Manufacturer Product Number
FT-63EV102
Description
TRIMMER 1K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
FT-63EV102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,68800 €6,88 €
250,64000 €16,00 €
500,60560 €30,28 €
1000,57260 €57,26 €
3000,52387 €157,16 €
5000,50252 €251,26 €
1.0000,47487 €474,87 €
5.0000,41610 €2.080,50 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €