Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FT-63ETV304 | |
|---|---|
DigiKey Part Number | 563-FT-63ETV304TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FT-63ETV304 |
Description | TRIMMER 300K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Box (TB) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 300 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.276" x 0.228" Face (7.00mm x 5.80mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT-63EP304 | Nidec Components | 0 | 563-FT-63EP304-ND | 0,58000 € | Parametric Equivalent |
| FT-63ETP304 | Nidec Components | 0 | 563-FT-63ETP304TB-ND | 0,48630 € | Parametric Equivalent |
| FT-63EV304 | Nidec Components | 0 | 563-FT-63EV304-ND | 0,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48630 € | 486,30 € |
| Unit Price without VAT: | 0,48630 € |
|---|---|
| Unit Price with VAT: | 0,57870 € |


