Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FT-63ETV303 | |
|---|---|
DigiKey Part Number | 563-FT-63ETV303TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FT-63ETV303 |
Description | TRIMMER 30K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | 30 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.228" Face (7.00mm x 5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49243 € | 492,43 € |
| Unit Price without VAT: | 0,49243 € |
|---|---|
| Unit Price with VAT: | 0,58599 € |


