Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FT-63ETV205 | |
|---|---|
DigiKey Part Number | 563-FT-63ETV205TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FT-63ETV205 |
Description | TRIMMER 2M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | FT-63ETV205 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Box (TB) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-6EP205 | Nidec Components | 145 | 563-CT-6EP205-ND | 0,92000 € | Parametric Equivalent |
| CT-6ER205 | Nidec Components | 0 | 563-CT-6ER205-ND | 0,64930 € | Parametric Equivalent |
| CT-6ETP205 | Nidec Components | 0 | 563-CT-6ETP205TB-ND | 0,53217 € | Parametric Equivalent |
| CT-6ETV205 | Nidec Components | 0 | 563-CT-6ETV205TB-ND | 0,53217 € | Parametric Equivalent |
| CT-6EV205 | Nidec Components | 0 | 563-CT-6EV205-ND | 0,64930 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46203 € | 462,03 € |
| Unit Price without VAT: | 0,46203 € |
|---|---|
| Unit Price with VAT: | 0,54982 € |











