Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FT-63ETH303 | |
|---|---|
DigiKey Part Number | 563-FT-63ETH303TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FT-63ETH303 |
Description | TRIMMER 30K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Box (TB) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 30 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT-63EH303 | Nidec Components | 0 | 563-FT-63EH303-ND | 0,58460 € | Parametric Equivalent |
| FT-63EN303 | Nidec Components | 0 | 563-FT-63EN303-ND | 0,58460 € | Parametric Equivalent |
| FT-63ES303 | Nidec Components | 0 | 563-FT-63ES303-ND | 0,58460 € | Parametric Equivalent |
| FT-63EX303 | Nidec Components | 0 | 563-FT-63EX303-ND | 0,58460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49020 € | 490,20 € |
| Unit Price without VAT: | 0,49020 € |
|---|---|
| Unit Price with VAT: | 0,58334 € |


