
FL2D-5M-Z | |
|---|---|
DigiKey Part Number | FL2D-5M-Z-ND |
Manufacturer | |
Manufacturer Product Number | FL2D-5M-Z |
Description | SWITCH ROCKER DPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC |
Series | Actuator Type Actuator Arm, Cap Required |
Packaging Tray | Actuator Marking Varies by Cap |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 10,000 Cycles |
Switch Function | Base Product Number |
Current Rating (Amps) |

