
F614T-12MC | |
|---|---|
DigiKey Part Number | F614T-12MC-ND |
Manufacturer | |
Manufacturer Product Number | F614T-12MC |
Description | FAN AXIAL 62X14.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 62mm L x 62mm H Sleeve 12.7 CFM (0.360m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 23.0dB(A) |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Approval Agency CE, cUL, TUV, UL |
Voltage - Rated | Weight 0.088 lb (39.92 g) |
Size / Dimension Square - 62mm L x 62mm H | Current Rating (Amps) 0.060A |
Width 14.50mm | Voltage Range 10.2 ~ 13.8VDC |
Air Flow 12.7 CFM (0.360m³/min) | Material - Frame Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Static Pressure 0.080 in H2O (19.9 Pa) | Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,92000 € | 396,00 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,42480 € |

