
F455B-05MD | |
|---|---|
DigiKey Part Number | 563-1141-ND |
Manufacturer | |
Manufacturer Product Number | F455B-05MD |
Description | FAN BLOWER 45X5MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 45mm L x 45mm H Sleeve 1.1 CFM (0.031m³/min) 2 Wire Leads |
Category | Fan Type |
Mfr | Noise 23.0dB(A) |
Series | Power (Watts) 700 mW |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 45mm L x 45mm H | Weight 0.055 lb (24.95 g) |
Width 5.00mm | Current Rating (Amps) 0.140A |
Air Flow 1.1 CFM (0.031m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.216 in H2O (53.8 Pa) | Material - Frame Zinc |
Bearing Type Sleeve | Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |


