



F310RF-05LB | |
|---|---|
DigiKey Part Number | 563-1128-ND |
Manufacturer | |
Manufacturer Product Number | F310RF-05LB |
Description | FAN AXIAL 30X10MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H 1 Ball/1 Sleeve 3.2 CFM (0.090m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach) |
Mfr | Noise 17.0dB(A) |
Series | Power (Watts) 350 mW |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 30mm L x 30mm H | Weight 0.018 lb (8.16 g) |
Width 10.00mm | Current Rating (Amps) 0.070A |
Air Flow 3.2 CFM (0.090m³/min) | Voltage Range 4.5 ~ 5.7VDC |
Static Pressure 0.092 in H2O (23.0 Pa) | Material - Frame Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Bearing Type 1 Ball/1 Sleeve | Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Fan Type | Base Product Number |

