
F251T-12LLC | |
|---|---|
DigiKey Part Number | 563-1121-ND |
Manufacturer | |
Manufacturer Product Number | F251T-12LLC |
Description | FAN AXIAL 25X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Sleeve 1.6 CFM (0.045m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 12.0dB(A) |
Series | Power (Watts) 960 mW |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 25mm L x 25mm H | Weight 0.011 lb (4.99 g) |
Width 10.00mm | Current Rating (Amps) 0.080A |
Air Flow 1.6 CFM (0.045m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.056 in H2O (13.9 Pa) | Material - Frame Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |

