Similar
Similar

F251RF-12LLB | |
|---|---|
DigiKey Part Number | 563-1120-ND |
Manufacturer | |
Manufacturer Product Number | F251RF-12LLB |
Description | FAN AXIAL 25X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H 1 Ball/1 Sleeve 1.4 CFM (0.039m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach) |
Mfr | Noise 11.0dB(A) |
Series | Power (Watts) 360 mW |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 25mm L x 25mm H | Weight 0.015 lb (6.8 g) |
Width 10.00mm | Current Rating (Amps) 0.030A |
Air Flow 1.4 CFM (0.039m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.080 in H2O (19.9 Pa) | Material - Frame Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Bearing Type 1 Ball/1 Sleeve | Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02510SS-12P-AT-00 | NMB Technologies Corporation | 540 | P19861-ND | 9,73000 € | Similar |
| DC0251012L2B-3T0 | Wakefield Thermal Solutions | 0 | 345-DC0251012L2B-3T0-ND | 10,41842 € | Similar |



