Similar




F251R-12MB | |
|---|---|
DigiKey Part Number | 563-1113-ND |
Manufacturer | |
Manufacturer Product Number | F251R-12MB |
Description | FAN AXIAL 25X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H 1 Ball/1 Sleeve 2.1 CFM (0.059m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 20.0dB(A) |
Mfr | Power (Watts) 600 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Weight 0.015 lb (6.8 g) |
Size / Dimension Square - 25mm L x 25mm H | Current Rating (Amps) 0.050A |
Width 10.00mm | Voltage Range 10.2 ~ 13.8VDC |
Air Flow 2.1 CFM (0.059m³/min) | Material - Frame Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Static Pressure 0.188 in H2O (46.8 Pa) | Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Bearing Type 1 Ball/1 Sleeve | Base Product Number |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAD1-02510CBMW11 | Qualtek | 340 | Q1006-ND | 11,34000 € | Similar |


