F251R-12LLB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sunon Fans
In Stock: 3.232
Unit Price: 9,41000 €
Datasheet
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H 1 Ball/1 Sleeve 1.4 CFM (0.039m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F251R-12LLB

DigiKey Part Number
563-1114-ND
Manufacturer
Manufacturer Product Number
F251R-12LLB
Description
FAN AXIAL 25X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H 1 Ball/1 Sleeve 1.4 CFM (0.039m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
11.0dB(A)
Mfr
Power (Watts)
360 mW
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Weight
0.015 lb (6.8 g)
Size / Dimension
Square - 25mm L x 25mm H
Current Rating (Amps)
0.030A
Width
10.00mm
Voltage Range
10.2 ~ 13.8VDC
Air Flow
1.4 CFM (0.039m³/min)
Material - Frame
Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Static Pressure
0.080 in H2O (19.9 Pa)
Material - Blade
Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Bearing Type
1 Ball/1 Sleeve
Base Product Number
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF25101V2-1000U-A99Sunon Fans3.232259-1833-ND9,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes