Similar




F251R-12L3B | |
|---|---|
DigiKey Part Number | 563-1116-ND |
Manufacturer | |
Manufacturer Product Number | F251R-12L3B |
Description | FAN AXIAL 25X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H 1 Ball/1 Sleeve 1.2 CFM (0.034m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 9.0dB(A) |
Mfr | Power (Watts) 240 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Weight 0.015 lb (6.8 g) |
Size / Dimension Square - 25mm L x 25mm H | Current Rating (Amps) 0.020A |
Width 10.00mm | Voltage Range 10.2 ~ 13.8VDC |
Air Flow 1.2 CFM (0.034m³/min) | Material - Frame Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Static Pressure 0.056 in H2O (13.9 Pa) | Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Bearing Type 1 Ball/1 Sleeve | Base Product Number |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F251R-12LLC | Nidec Components | 2.114 | 563-1115-ND | 8,58000 € | Similar |


