Similar




F251R-05LB | |
|---|---|
DigiKey Part Number | 563-1109-ND |
Manufacturer | |
Manufacturer Product Number | F251R-05LB |
Description | FAN AXIAL 25X10MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H 1 Ball/1 Sleeve 1.8 CFM (0.050m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 15.0dB(A) |
Mfr | Power (Watts) 300 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Weight 0.015 lb (6.8 g) |
Size / Dimension Square - 25mm L x 25mm H | Current Rating (Amps) 0.060A |
Width 10.00mm | Voltage Range 4.2 ~ 5.7VDC |
Air Flow 1.8 CFM (0.050m³/min) | Material - Frame Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Bearing Type 1 Ball/1 Sleeve | Base Product Number |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASB02505MA-A | Delta Electronics | 4.536 | 603-ASB02505MA-A-ND | 6,16000 € | Similar |


