
ETW115A12 | |
|---|---|
DigiKey Part Number | 563-ETW115A12-ND |
Manufacturer | |
Manufacturer Product Number | ETW115A12 |
Description | SWITCH TOGGLE SPST 15A 127VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 127 V | |
Actuator Type | Standard Round | |
Actuator Length | 16.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | - | |
Bushing Thread | M12 x 1 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | - | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 € | 12,42 € |
| 10 | 10,71500 € | 107,15 € |
| 25 | 10,10280 € | 252,57 € |
| 50 | 9,66240 € | 483,12 € |
| 100 | 9,24060 € | 924,06 € |
| 250 | 8,70996 € | 2.177,49 € |
| 500 | 8,32794 € | 4.163,97 € |
| 1.000 | 7,96201 € | 7.962,01 € |
| Unit Price without VAT: | 12,42000 € |
|---|---|
| Unit Price with VAT: | 14,77980 € |

