
ET315D12-Z | |
|---|---|
DigiKey Part Number | 563-1910-ND |
Manufacturer | |
Manufacturer Product Number | ET315D12-Z |
Description | SWITCH TOGGLE 3PDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Electrical Life 20,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,50000 € | 15,50 € |
| 10 | 13,38000 € | 133,80 € |
| 30 | 12,46800 € | 374,04 € |
| 50 | 12,06500 € | 603,25 € |
| 100 | 11,53770 € | 1.153,77 € |
| 250 | 10,87468 € | 2.718,67 € |
| 500 | 10,39740 € | 5.198,70 € |
| Unit Price without VAT: | 15,50000 € |
|---|---|
| Unit Price with VAT: | 18,44500 € |

