
ET215S12-Z | |
|---|---|
DigiKey Part Number | 563-1889-ND |
Manufacturer | |
Manufacturer Product Number | ET215S12-Z |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Electrical Life 20,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,97000 € | 16,97 € |
| 10 | 14,64200 € | 146,42 € |
| 30 | 13,64400 € | 409,32 € |
| 50 | 13,20260 € | 660,13 € |
| 100 | 12,62560 € | 1.262,56 € |
| 250 | 11,89972 € | 2.974,93 € |
| 500 | 11,37734 € | 5.688,67 € |
| Unit Price without VAT: | 16,97000 € |
|---|---|
| Unit Price with VAT: | 20,19430 € |

