Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET215P12-Z

DigiKey Part Number
563-1885-ND
Manufacturer
Manufacturer Product Number
ET215P12-Z
Description
SWITCH TOGGLE DPDT 15A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
17.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.50mm Dia
Circuit
Bushing Thread
M12 x 1
Switch Function
Electrical Life
30,000 Cycles
Current Rating (Amps)
15A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,22000 €11,22 €
109,68300 €96,83 €
309,02367 €270,71 €
508,73220 €436,61 €
1008,35100 €835,10 €
2507,87160 €1.967,90 €
5007,52652 €3.763,26 €
1.0007,19592 €7.195,92 €
Manufacturers Standard Package
Unit Price without VAT:11,22000 €
Unit Price with VAT:13,35180 €