
ET215N-Z | |
|---|---|
DigiKey Part Number | 563-1883-ND |
Manufacturer | |
Manufacturer Product Number | ET215N-Z |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Electrical Life 30,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 10 | 10,97400 € | 109,74 € |
| 30 | 10,22733 € | 306,82 € |
| 50 | 9,89660 € | 494,83 € |
| 100 | 9,46450 € | 946,45 € |
| 250 | 8,92096 € | 2.230,24 € |
| 500 | 8,52970 € | 4.264,85 € |
| 1.000 | 8,15483 € | 8.154,83 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |

