
ET125D12-Z | |
|---|---|
DigiKey Part Number | 563-1864-ND |
Manufacturer | |
Manufacturer Product Number | ET125D12-Z |
Description | SWITCH TOGGLE SPDT 25A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Electrical Life 20,000 Cycles |
Current Rating (Amps) 25A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 € | 9,47 € |
| 20 | 7,81650 € | 156,33 € |
| 40 | 7,47650 € | 299,06 € |
| 60 | 7,28400 € | 437,04 € |
| 100 | 7,04840 € | 704,84 € |
| 260 | 6,62715 € | 1.723,06 € |
| 500 | 6,35292 € | 3.176,46 € |
| 1.000 | 6,07405 € | 6.074,05 € |
| Unit Price without VAT: | 9,47000 € |
|---|---|
| Unit Price with VAT: | 11,26930 € |

