



ET115D10-Z | |
|---|---|
DigiKey Part Number | 563-1850-ND |
Manufacturer | |
Manufacturer Product Number | ET115D10-Z |
Description | SWITCH TOGGLE SPDT 15A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Electrical Life 30,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |

