



ET110D12-Z | |
|---|---|
DigiKey Part Number | 563-1841-ND |
Manufacturer | |
Manufacturer Product Number | ET110D12-Z |
Description | SWITCH TOGGLE SPDT 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Electrical Life 30,000 Cycles |
Current Rating (Amps) 10A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 20 | 6,30200 € | 126,04 € |
| 40 | 6,02750 € | 241,10 € |
| 60 | 5,87250 € | 352,35 € |
| 100 | 5,68270 € | 568,27 € |
| 260 | 5,34338 € | 1.389,28 € |
| 500 | 5,12244 € | 2.561,22 € |
| 1.000 | 4,89776 € | 4.897,76 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |

