
ESC3030Z-R-DB0L00 | |
|---|---|
DigiKey Part Number | 563-ESC3030Z-R-DB0L00-ND |
Manufacturer | |
Manufacturer Product Number | ESC3030Z-R-DB0L00 |
Description | INCLINOMETER,XY AXIS MEASUREMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±30° X, Y Axis 1.36Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midori Precisions by Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±30° | |
Sensitivity | - | |
Bandwidth | 1.36Hz | |
Voltage Rating | 4.75 V ~ 5.25 V | |
Output Type | Voltage | |
Interface | 6-Wire | |
Package / Case | Module | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,92000 € | 533,92 € |
| Unit Price without VAT: | 533,92000 € |
|---|---|
| Unit Price with VAT: | 635,36480 € |

