
ES225N-Z | |
|---|---|
DigiKey Part Number | 563-1615-ND |
Manufacturer | |
Manufacturer Product Number | ES225N-Z |
Description | SWITCH SLIDE DPDT 25A 125V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A (AC) |
Manufacturer Nidec Components | Voltage Rating - AC 125 V |
Series | Actuator Type Standard |
Packaging Bulk | Actuator Length 9.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Circuit DPDT | Termination Style Quick Connect - 0.250" (6.3mm) |
Contact Timing Non-Shorting (BBM) | Switch Travel 8.00mm |
Switch Function On-On | Electrical Life 20,000 Cycles |

