Slide Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES125A12-Z

DigiKey Part Number
563-1607-ND
Manufacturer
Manufacturer Product Number
ES125A12-Z
Description
SWITCH SLIDE SPST 25A 125V
Customer Reference
Detailed Description
Slide Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
25A (AC)
Manufacturer
Nidec Components
Voltage Rating - AC
125 V
Series
Actuator Type
Standard
Packaging
Bulk
Actuator Length
9.00mm
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
SPST
Termination Style
Solder Lug
Contact Timing
Non-Shorting (BBM)
Switch Travel
8.00mm
Switch Function
On-Off
Electrical Life
20,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.