Slide Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES115D12-Z

DigiKey Part Number
563-1603-ND
Manufacturer
Manufacturer Product Number
ES115D12-Z
Description
SWITCH SLIDE SPDT 15A 125V
Customer Reference
Detailed Description
Slide Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
9.00mm
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
8.00mm
Mechanical Life
-
Electrical Life
20,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.